+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2903264

Cable; 1m; N male,RP-SMA male; PE; black; straight; 50Ω; -40÷85°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2903264

Alternative designations: RAD-PIG-RSMA/N-1

TME Symbol:
2903264

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Kind of cable
195
Cable length
1m
Wire insulation material
PE
Outside diameter
4.95mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable application
industrial applications
Operating temperature
-40...85°C
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight83 g
Certificates
EAN code4046356743679
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
2903264
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 97.01 USDGross price for quantities from 1 pcs - 97.01 USD
Net price for quantities from 5 pcs - 84.88 USDGross price for quantities from 5 pcs - 84.88 USD