+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2903922

Motor starter; for DIN rail mounting; push-in terminals; IP20

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2903922

Alternative designations: ELR H3-I-PT- 24DC/500AC-2

TME Symbol:
2903922

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
motor starter
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Max. operating voltage
500V AC
Output current
2.4A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Additional functions
  • LED indication
  • overload protection
Gross weight227.62 g
Certificates
EAN code4046356771450
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2903922
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 133.70 USDGross price for quantities from 1 pcs - 133.70 USD
Net price for quantities from 5 pcs - 124.15 USDGross price for quantities from 5 pcs - 124.15 USD