+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2904953

Automation module: safety relay; 24VDC; IN: 2; PSRmini; -40÷60°C

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2904953

Alternative designations: PSR-MS35-1NO-24DC-SC

TME Symbol:
2904953

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Manufacturer series
PSRmini
Operating temperature
-40...60°C
Electrical connection
screw terminals
Safety outputs
NO x1
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight82.72 g
Certificates
EAN code4046356905015
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2904953
2 in TME stock
Net price for quantities from 1 pcs - 151.83 USDGross price for quantities from 1 pcs - 151.83 USD
Net price for quantities from 5 pcs - 139.89 USDGross price for quantities from 5 pcs - 139.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.