+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2906064

Motor starter; for DIN rail mounting; push-in terminals; IP20

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2906064

Alternative designations: ELR H3-IES-PT-24DC/500AC-9-T

TME Symbol:
2906064

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
motor starter
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Max. operating voltage
500V AC
Output current
9A
Operating temperature
5...70°C
Supply voltage
  • 24V DC
Additional functions
  • emergency stop function
  • emergency tripping function
  • LED indication
  • overload protection
  • safety switch
Gross weight288.3 g
Certificates
EAN code4055626024721
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2906064
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 150.69 USDGross price for quantities from 1 pcs - 150.69 USD
Net price for quantities from 5 pcs - 139.93 USDGross price for quantities from 5 pcs - 139.93 USD