+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2906950

Ribbon cable with IDC connectors; IDC/FLK 2x24pin,both sides


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2906950

Alternative designations: CABLE-2FLK24/2FLK24/DV/ 0,5M/S

TME Symbol:
2906950

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
50
Cable length
0.5m
Cable structure
50x26AWG
Insulation colour
grey
Shield structure
shielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
11mm
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • IDC/FLK 2x24pin
Gross weight106 g
Certificates
EAN code4055626144832
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
2906950
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 179.29 USDGross price for quantities from 1 pcs - 179.29 USD
Net price for quantities from 5 pcs - 156.87 USDGross price for quantities from 5 pcs - 156.87 USD