+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2909554

Reversing motor starter; for DIN rail mounting; IP20; 500VAC; 9A

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2909554

Alternative designations: ELR H5-IES-PT- 24DC/500AC-9-P

TME Symbol:
2909554

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
reversing motor starter
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Conform to the norm
SIL3
Related items
2203861
Max. operating voltage
500V AC
Output current
9A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Additional functions
  • emergency stop function
  • emergency tripping function
  • group shutdown
  • LED indication
  • overload protection
Gross weight317.9 g
Certificates
EAN code4055626406046
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2909554
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 224.27 USDGross price for quantities from 1 pcs - 224.27 USD
Net price for quantities from 5 pcs - 208.25 USDGross price for quantities from 5 pcs - 208.25 USD