+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

291-H36AB

Heatsink: extruded; U; TO220; black; L: 21.8mm; W: 25.4mm; H: 9.1mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
291-H36AB
TME Symbol:
291-H36AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
21.8mm
Width
25.4mm
Height
9.1mm
Material
aluminium
Material finishing
anodized
Manufacturer series
291
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
291-H36AB
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 1800 pcs - 0.38 USDGross price for quantities from 1800 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.