+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29125099

Connector: fiber optic; plug; ST(BFOC); crimped; for cable


Manufacturer: LAPP

Manufacturer part number:
29125099
TME Symbol:
29125099

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Connector variant
ST(BFOC)
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of cable
POF 2,2mm
Gross weight3.2 g
Certificates
EAN code4044776512882

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29125099
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
Net price for quantities from 4 pcs - 9.05 USDGross price for quantities from 4 pcs - 9.05 USD
Net price for quantities from 12 pcs - 7.97 USDGross price for quantities from 12 pcs - 7.97 USD
Packaging method by the manufacturer:Bag = 4 pcs