+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29137099

Connector: fiber optic; plug; data transfer; FSMA; clamp


Manufacturer: LAPP

Manufacturer part number:
29137099
TME Symbol:
29137099

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Connector family
data transfer
Connector variant
FSMA
Electrical mounting
clamp
Mechanical mounting
for cable
Kind of cable
POF 6,0mm
Gross weight25 g
Certificates
EAN code4044776512844

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29137099
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 4 pcs - 9.02 USDGross price for quantities from 4 pcs - 9.02 USD
Net price for quantities from 12 pcs - 7.96 USDGross price for quantities from 12 pcs - 7.96 USD