+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29142099

Connector: fiber optic; plug; duplex,HFBR-4506; crimped

Manufacturer: LAPP

Manufacturer part number:
29142099
TME Symbol:
29142099

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Electrical mounting
crimped
Mechanical mounting
for cable
Connector colour
white
Kind of cable
POF 2,2mm
Connector variant
  • duplex
  • HFBR-4506
Gross weight4.4 g
Certificates
EAN code4044776512752

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29142099
0 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 4 pcs - 3.38 USDGross price for quantities from 4 pcs - 3.38 USD
Net price for quantities from 12 pcs - 2.98 USDGross price for quantities from 12 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)