+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29144099

Connector: fiber optic; plug; HFBR-4513,simplex; crimped


Manufacturer: LAPP

Manufacturer part number:
29144099
TME Symbol:
29144099

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Electrical mounting
crimped
Mechanical mounting
for cable
Connector colour
blue
Kind of cable
POF 2,2mm
Connector variant
  • HFBR-4513
  • simplex
Gross weight1.567 g
Certificates
EAN code4044776512776

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29144099
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 4 pcs - 2.18 USDGross price for quantities from 4 pcs - 2.18 USD
Net price for quantities from 12 pcs - 1.91 USDGross price for quantities from 12 pcs - 1.91 USD
Packaging method by the manufacturer:Bag = 4 pcs