+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29161097

Connector: fiber optic; plug; data transfer; SC-RJ; crimped


Manufacturer: LAPP

Manufacturer part number:
29161097
TME Symbol:
29161097

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Connector family
data transfer
Connector variant
SC-RJ
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of cable
POF 2,2mm
Gross weight25 g
Certificates
EAN code4044777302154

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29161097
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.44 USDGross price for quantities from 1 pcs - 51.44 USD
Net price for quantities from 4 pcs - 46.02 USDGross price for quantities from 4 pcs - 46.02 USD
Net price for quantities from 12 pcs - 40.61 USDGross price for quantities from 12 pcs - 40.61 USD