+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2920L050/72DR

Fuse: PTC polymer; 500mA; SMD; 2920L; 2920

Manufacturer: LITTELFUSE

Manufacturer part number:
2920L050/72DR
TME Symbol:
2920L050/72DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.5A
Max surge current
10A
Switched current
1A
Max. voltage
72V DC
Mounting
SMD
Manufacturer series
2920L
Power
2.5W
Min. resistance
0.3Ω
Max resistance
1.5Ω
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
1.25mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L050/72DR
0 in TME stock
Net price for quantities from 1500 pcs - 0.43 USDGross price for quantities from 1500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.