+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2920L075/60MR

Fuse: PTC polymer; SMD; 750mA; 2920L; 2920


Manufacturer: LITTELFUSE

Manufacturer part number:
2920L075/60MR
TME Symbol:
2920L075/60MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Max surge current
10A
Switched current
1.5A
Max. voltage
60V DC
Manufacturer series
2920L
Power
1.5W
Min. resistance
350mΩ
Max resistance
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
1.8mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight0.182 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L075/60MR
509 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs