+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2920L075/72MR

Fuse: PTC polymer; SMD; 750mA; 2920L; 2920


Manufacturer: LITTELFUSE

Manufacturer part number:
2920L075/72MR
TME Symbol:
2920L075/72MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Max surge current
10A
Switched current
1.5A
Max. voltage
72V DC
Manufacturer series
2920L
Power
2.5W
Min. resistance
240mΩ
Max resistance
950mΩ
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
1.8mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L075/72MR
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.