+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2920L075DR

Fuse: PTC polymer; 750mA; SMD; 2920L; 2920

Manufacturer: LITTELFUSE

Manufacturer part number:
2920L075DR
TME Symbol:
2920L075DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.75A
Max surge current
40A
Switched current
1.5A
Max. voltage
30V DC
Mounting
SMD
Manufacturer series
2920L
Power
1.5W
Min. resistance
350mΩ
Max resistance
0.35Ω
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
1.25mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight0.141 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L075DR
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 30 pcs - 0.56 USDGross price for quantities from 30 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 400 pcs - 0.24 USDGross price for quantities from 400 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 750 pcs - 0.22 USDGross price for quantities from 750 pcs - 0.22 USD
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs