+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2920L330/24MR

Fuse: PTC polymer; SMD; 3.3A; 2920L; 2920


Manufacturer: LITTELFUSE

Manufacturer part number:
2920L330/24MR
TME Symbol:
2920L330/24MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
3.3A
Max surge current
40A
Switched current
5.5A
Max. voltage
24V DC
Manufacturer series
2920L
Power
2W
Min. resistance
15mΩ
Max resistance
55mΩ
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
2mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight0.203 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L330/24MR
2209 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs