+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2920L400/15MR

Fuse: PTC polymer; SMD; 4A; 2920L; 2920


Manufacturer: LITTELFUSE

Manufacturer part number:
2920L400/15MR
TME Symbol:
2920L400/15MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
4A
Max surge current
40A
Switched current
8A
Max. voltage
15V DC
Manufacturer series
2920L
Power
1.5W
Min. resistance
10mΩ
Max resistance
40mΩ
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
1.6mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L400/15MR
0 in TME stock
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.