+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2920L700/12MR-A

Fuse: PTC polymer; SMD; 7A; 2920L; 2920


Manufacturer: LITTELFUSE

Manufacturer part number:
2920L700/12MR-A
TME Symbol:
2920L700/12MR-A

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
7A
Max surge current
50A
Switched current
14A
Max. voltage
12V DC
Manufacturer series
2920L
Power
2W
Min. resistance
3mΩ
Max resistance
18mΩ
Case - inch
2920
Fuses application
automotive applications
A dimension
7.98mm
B dimension
5.44mm
C dimension
1.6mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L700/12MR-A
0 in TME stock
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.