+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

292303-4

Connector: USB A; socket; Plating: gold-plated; PIN: 4; THT; UL94V-0


Manufacturer: TE Connectivity

Manufacturer part number:
292303-4
TME Symbol:
292303-4

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
socket
Contact plating
gold-plated
Number of pins
4
Electrical mounting
THT
Spatial orientation
horizontal
Connector variant
shielded
Operating temperature
-55...85°C
Flammability rating
UL94V-0
Mechanical durability
1500 cycles
Version
USB 2.0
Gross weight1.91 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
292303-4
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 30 pcs - 1.94 USDGross price for quantities from 30 pcs - 1.94 USD
Net price for quantities from 60 pcs - 1.87 USDGross price for quantities from 60 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs