+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2963763

Automation module: safety relay; 24VDC; IN: 2; PSRclassic; IP20

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2963763

Alternative designations: PSR-SCP- 24UC/ESA4/3X1/1X2/B

TME Symbol:
2963763

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Manufacturer series
PSRclassic
Operating temperature
-20...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight184.53 g
Certificates
EAN code4017918878085
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2963763
14 in TME stock
Net price for quantities from 1 pcs - 202.59 USDGross price for quantities from 1 pcs - 202.59 USD
Net price for quantities from 5 pcs - 188.11 USDGross price for quantities from 5 pcs - 188.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.