+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2986575

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2986575

Alternative designations: PSR-SCP- 24DC/FSP2/2X1/1X2

TME Symbol:
2986575

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
PSRclassic
Operating temperature
-20...55°C
Electrical connection
screw terminals
Safety outputs
NC x1, NO x2
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight141.37 g
Certificates
EAN code4046356553322
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2986575
1 in TME stock
Net price for quantities from 1 pcs - 136.98 USDGross price for quantities from 1 pcs - 136.98 USD
Net price for quantities from 5 pcs - 127.19 USDGross price for quantities from 5 pcs - 127.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.