+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2986890000

Relay: solid state; SPST-NO; Ucntrl: 3÷32VDC; 7.5÷11mA; PSSM; IP20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2986890000

Alternative designations: PSSRN K 24VDC 1Z K 240VAC 20A

TME Symbol:
2986890000

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
3...32V DC
Control current
7.5...11mA
Manufacturer series
PSSM
Mounting
on panel
IP rating
IP20
Indication
LED
Electrical connection
screw terminals
Operating temperature
-40...80°C
Gross weight54 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
2986890000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.04 USDGross price for quantities from 1 pcs - 73.04 USD
Net price for quantities from 10 pcs - 68.69 USDGross price for quantities from 10 pcs - 68.69 USD
Net price for quantities from 20 pcs - 65.79 USDGross price for quantities from 20 pcs - 65.79 USD
Net price for quantities from 50 pcs - 63.44 USDGross price for quantities from 50 pcs - 63.44 USD
Net price for quantities from 150 pcs - 60.99 USDGross price for quantities from 150 pcs - 60.99 USD