+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2986960

Automation module: safety relay; 24VDC; IN: 2; PSRclassic; IP20

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2986960

Alternative designations: PSR-SCP- 24DC/FSP/2X1/1X2

TME Symbol:
2986960

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Manufacturer series
PSRclassic
Operating temperature
-20...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x4
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight149 g
Certificates
EAN code4046356520911
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2986960
10 in TME stock
Net price for quantities from 1 pcs - 155.61 USDGross price for quantities from 1 pcs - 155.61 USD
Net price for quantities from 5 pcs - 143.47 USDGross price for quantities from 5 pcs - 143.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.