+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS29GL032-70BLED

IC: FLASH memory; 32MbFLASH; CFI,parallel; 70ns; TFBGA48; parallel

Manufacturer: ISSI

Manufacturer part number:
IS29GL032-70BLED
TME Symbol:
29GL032-70BLED

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
32Mb FLASH
Operating voltage
2.7...3.6V
Access time
70ns
Case
TFBGA48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
in-tray, tube
Interface
  • CFI
  • parallel
Gross weight0.5 g
Certificates
See other products in this category: Parallel FLASH memories - integ. circ. ISSI,
*
IS29GL032-70BLED
0 in TME stock
Net price for quantities from 480 pcs - 4.06 USDGross price for quantities from 480 pcs - 4.06 USD
No. of pieces (Multiplicity: 480)
Minimum order quantity: 480.
Multiplicity: 480.