+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSM299932R1801

Fuse base; 10x38mm; for DIN rail mounting; 30A; Poles: 3

NEW

Manufacturer: ABB

Manufacturer part number:
2CSM299932R1801

Alternative designations: E 93/30 CC

TME Symbol:
2CSM299932R1801

Specification

Manufacturer
ABB
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
30A
Number of poles
3
Gross weight200 g
Certificates
See other products in this category: DIN Rail Sockets ABB,
*
2CSM299932R1801
0 in TME stock
Net price for quantities from 1 pcs - 36.64 USDGross price for quantities from 1 pcs - 36.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.