+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2D02WGF1003TCE

Resistor network: Y; 100kΩ; ±1%; No.of resistors: 2; 62.5mW; SMD

Manufacturer: ROYALOHM

Manufacturer part number:
2D02WGF1003TCE
TME Symbol:
2D02WGF1003TCE

Specification

Manufacturer
ROYALOHM
Type of resistor network
Y
Resistance
100kΩ
Tolerance
±1%
Number of resistors
2
Power
62.5mW
Mounting
SMD
Operating voltage
50V
Temperature coefficient
200ppm/°C
Terminal pitch
0.65mm
Body dimensions
1x1x0.35mm
Max. overload voltage
100V
Min. insulation resistance
1GΩ
Resistor features
terminals of all resistors are separated
Operating temperature
-55...155°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
2D02WGF1003TCE
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.