+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2D8A1_0515D1.5UP

Converter: DC/DC; 2W; Uin: 5VDC; Uout: 15VDC; Uout2: -15VDC; DIP8; THT

Manufacturer: GAPTEC Electronic

Manufacturer part number:
2D8A1_0515D1.5UP
TME Symbol:
2D8A1-0515D1.5UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
2W
Input voltage
5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
67mA
Output current 2
-67mA
Case
DIP8
Mounting
THT
Manufacturer series
2D8A1_1.5UP
Body dimensions
12.7x10.16x6.8mm
Efficiency
87%
Operating temperature
-40...105°C
Switching frequency
215kHz
Output ripple
75mVpp
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
2D8A1_0515D1.5UP
0 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 10 pcs - 6.10 USDGross price for quantities from 10 pcs - 6.10 USD
Net price for quantities from 40 pcs - 5.38 USDGross price for quantities from 40 pcs - 5.38 USD
Net price for quantities from 80 pcs - 5.01 USDGross price for quantities from 80 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.