+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2E200/400PS

Safe condition sign; PS; W: 200mm; H: 400mm

Manufacturer: ANRO

Manufacturer part number:
2E200/400PS
TME Symbol:
2E200/400PS

Specification

Manufacturer
ANRO
Type of OSH component
safe condition sign
Material
PS
Width
200mm
Height
400mm
Conform to the norm
PN 92/N-01256/02
OSH features
photoluminescent
Gross weight154.534 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
2E200/400PS
0 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 3 pcs - 7.41 USDGross price for quantities from 3 pcs - 7.41 USD
Net price for quantities from 9 pcs - 6.92 USDGross price for quantities from 9 pcs - 6.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.