+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2EDF7175FXUMA1

IC: driver; MOSFET half-bridge; high-side,MOSFET gate driver


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
2EDF7175FXUMA1
TME Symbol:
2EDF7175FXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
high-side, MOSFET gate driver
Technology
EiceDRIVER™
Case
PG-DSO-16
Output current
-2...1A
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Kind of package
reel, tape
Voltage class
650V
Supply voltage
  • 3...3.5V
  • 4.5...20V
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
2EDF7175FXUMA1
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order