+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2EDGR-5.0-09P-14

Connector: pluggable terminal block; socket; male; 20A; 320V; THT

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
2EDGR-5.0-09P-14
TME Symbol:
2EDGR-5.0-09P14

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.32kV
Number of pins
9
Spatial orientation
angled 90°
Connector variant
without side walls
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x9
Contacts pitch
5mm
Number of ways
9
Locking system
latch
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight2.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks DEGSON ELECTRONICS,
*
2EDGR-5.0-09P-14
896 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 950 pcs - 0.65 USDGross price for quantities from 950 pcs - 0.65 USD
Net price for quantities from 1900 pcs - 0.58 USDGross price for quantities from 1900 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 950 pcs