+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2EDGRC-5.0-2P-11-00A(H)

Connector: pluggable terminal block; socket; male; 20A; 320V; THT

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
2EDGRC-5.0-2P-11-00A(H)
TME Symbol:
2EDGRC-5.0-02P-11

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.32kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Depth
12.1mm
Connector pinout layout
1x2
Contacts pitch
5mm
Number of ways
2
Locking system
latch
Conform to the norm
CE UL VDE
Height
8.2mm
Operating temperature
-40...105°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks DEGSON ELECTRONICS,
*
2EDGRC-5.0-2P-11-00A(H)
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.