+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2EDGRC-5.0-08P-14-00AH

Connector: pluggable terminal block; socket; male; 20A; 320V; THT


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
2EDGRC-5.0-08P-14-00AH
TME Symbol:
2EDGRC-5.0-08P14

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.32kV
Number of pins
8
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Depth
12.1mm
Connector pinout layout
1x8
Contacts pitch
5mm
Number of ways
8
Locking system
latch
Conform to the norm
CE UL VDE
Height
8.2mm
Operating temperature
-40...105°C
Dimensions
Gross weight2.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks DEGSON ELECTRONICS,
*
2EDGRC-5.0-08P-14-00AH
71 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1920 pcs - 0.51 USDGross price for quantities from 1920 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 960 pcs