+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2J7110B

Antenna; 2.5dBi; 96x130mm; 50Ω; 380÷470MHz; N,female; -40÷85°C


Manufacturer: 2J Antennas

Manufacturer part number:
2J7110B
TME Symbol:
2J7110B

Specification

Manufacturer
2J Antennas
Type of communications modules accessories
antenna
Antenna gain
2.5dBi
Dimensions
96x130mm
Impedance
50Ω
Frequency
380...470MHz
Connection
female, N
Operating temperature
-40...85°C
Gross weight483.7 g
Certificates
See other products in this category: RF antennas 2J Antennas,
*
2J7110B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order