+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2JCIE-HARNESS-01

Cable: for sensors/automation; PIN: 4; 500mm; -10÷60°C


Manufacturer: OMRON Electronic Components

Manufacturer part number:
2JCIE-HARNESS-01
TME Symbol:
2JCIE-HARNESS-01

Specification

Manufacturer
OMRON Electronic Components
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
0.5m
Related items
2JCIE-EV01-AR1
Operating temperature
-10...60°C
Dimensions
Gross weight7.5 g
Certificates
See other products in this category: Sensors - Cables OMRON Electronic Components,
*
2JCIE-HARNESS-01
1 in TME stock
Net price for quantities from 1 pcs - 21.19 USDGross price for quantities from 1 pcs - 21.19 USD
Net price for quantities from 5 pcs - 18.83 USDGross price for quantities from 5 pcs - 18.83 USD
Net price for quantities from 25 pcs - 16.48 USDGross price for quantities from 25 pcs - 16.48 USD
Net price for quantities from 100 pcs - 15.30 USDGross price for quantities from 100 pcs - 15.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts