+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2JE41

Antenna: communication; Helium,ISM,LoRa,RF,SIGFOX,ZigBee; SMD


Manufacturer: 2J Antennas

Manufacturer part number:
2JE41
TME Symbol:
2JE41

Specification

Manufacturer
2J Antennas
Type of antenna
communication
Kind of antenna
Helium, ISM, LoRa, RF, SIGFOX, ZigBee
Antenna gain
2.2dBi
Mounting
SMD
Frequency
863...870MHz
Dimensions (a x b x c)
12x4x1.6mm
Gross weight0.224 g
Certificates
See other products in this category: RF antennas 2J Antennas,
*
2JE41
42 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.