+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2LS1

Limit switch; plunger; NO + NC; 10A; -29÷71°C; 31.14N

Manufacturer: HONEYWELL

Manufacturer part number:
2LS1
TME Symbol:
2LS1

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
plunger
Output configuration
NO + NC
Contact current max.
10A
Operating temperature
-29...71°C
Operating Force
31.14N
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
2LS1
0 in TME stock
Net price for quantities from 1 pcs - 496.78 USDGross price for quantities from 1 pcs - 496.78 USD
Net price for quantities from 5 pcs - 461.30 USDGross price for quantities from 5 pcs - 461.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.