+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2MH53/5

Enclosure: for DIN rail mounting; Y: 90mm; X: 36mm; Z: 53mm; PPO

Manufacturer: ITALTRONIC

Manufacturer part number:
2MH53/5
TME Symbol:
2MH53/5

Specification

Manufacturer
ITALTRONIC
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
36mm
Dimension Z
53mm
Enclosure material
PPO
Body colour
grey
Number of modules
2
Manufacturer series
2M Modulbox One
Operating temperature
max. 90°C
Max number of connector pins top/bottom
0/6
Mounting holes pitch
5.08mm
Gross weight43.4 g
Certificates
See other products in this category: Din Rail Mounting Enclosures ITALTRONIC,
See other products from this series.:
*
2MH53/5
0 in TME stock
Net price for quantities from 1 pcs - 12.30 USDGross price for quantities from 1 pcs - 12.30 USD
Net price for quantities from 5 pcs - 11.07 USDGross price for quantities from 5 pcs - 11.07 USD
Net price for quantities from 25 pcs - 9.85 USDGross price for quantities from 25 pcs - 9.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs