+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2221A

Transistor: NPN; bipolar; 50V; 800mA; 500mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N2221A
TME Symbol:
2N2221A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.8A
Power dissipation
0.5W
Case
TO18
Mounting
THT
Gross weight0.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N2221A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 48.
Multiple of: 1.
Net price for quantities from 48 pcs - 7.39 USDGross price for quantities from 48 pcs - 7.39 USD