+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2222AUB

Transistor: NPN; bipolar; 50V; 800mA; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N2222AUB
TME Symbol:
2N2222AUB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.8A
Power dissipation
0.5W
Current gain
100
Mounting
SMD
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
2N2222AUB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 61.
Multiplicity: 1.
Net price for quantities from 61 pcs - 5.81 USDGross price for quantities from 61 pcs - 5.81 USD