+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2608UB/TR

Transistor: PNP; 1mA; 300mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N2608UB/TR
TME Symbol:
2N2608UB/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Drain current
1mA
Power dissipation
0.3W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N2608UB/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 81.48 USDGross price for quantities from 5 pcs - 81.48 USD