+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3055AG

Transistor: NPN; bipolar; 60V; 15A; 115W; TO204,TO3


Manufacturer: ONSEMI

Manufacturer part number:
2N3055AG
TME Symbol:
2N3055AG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
15A
Power dissipation
115W
Case
TO3, TO204
Current gain
10...70
Mounting
THT
Kind of package
in-tray
Frequency
2.5MHz
Gross weight5 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
2N3055AG
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.