+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3442

Transistor: NPN; bipolar; 140V; 10A; 117W; TO3


Manufacturer: CDIL

Manufacturer part number:
2N3442
TME Symbol:
2N3442-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
10A
Power dissipation
117W
Case
TO3
Pulsed collector current
15A
Current gain
7.5...70
Mounting
THT
Kind of package
bulk
Frequency
80kHz
Gross weight12.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors CDIL,
*
2N3442
793 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs