+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3498UB/TR

Transistor: NPN; bipolar; 100V; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3498UB/TR
TME Symbol:
2N3498UB/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Power dissipation
1W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
2N3498UB/TR
0 in TME stock
Net price for quantities from 14 pcs - 26.25 USDGross price for quantities from 14 pcs - 26.25 USD
No. of pieces (Multiplicity: 1)