+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4036

Transistor: PNP; bipolar; 65V; 1A; 1W; TO39

Manufacturer: CDIL

Manufacturer part number:
2N4036
TME Symbol:
2N4036-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
1A
Power dissipation
1W
Case
TO39
Mounting
THT
Kind of package
bulk
Frequency
60MHz
Gross weight1.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors CDIL,
*
2N4036
0 in TME stock
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerBag = 500 pcs