+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4091E3

Transistor: N-JFET; 40V; 360mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4091E3
TME Symbol:
2N4091E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
40V
Power dissipation
0.36W
Case
TO18
Gate-source voltage
-40V
Gross weight3.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
2N4091E3
0 in TME stock
Net price for quantities from 9 pcs - 43.43 USDGross price for quantities from 9 pcs - 43.43 USD
No. of pieces (Multiplicity: 1)