+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4861

Transistor: N-JFET; 30V; 8mA; 360mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4861
TME Symbol:
2N4861

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
30V
Drain current
8mA
Power dissipation
0.36W
On-state resistance
60Ω
Mounting
SMD
Gross weight0.024 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
2N4861
0 in TME stock
Net price for quantities from 6 pcs - 60.97 USDGross price for quantities from 6 pcs - 60.97 USD
No. of pieces (Multiplicity: 1)