+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5190G

Transistor: NPN; bipolar; 40V; 4A; 40W; TO225


Manufacturer: ONSEMI

Manufacturer part number:
2N5190G
TME Symbol:
2N5190G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
4A
Power dissipation
40W
Case
TO225
Current gain
25...100
Mounting
THT
Kind of package
bulk
Frequency
2MHz
Gross weight0.2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
2N5190G
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.