+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5192G

Transistor: NPN; bipolar; 80V; 4A; 40W; TO225


Manufacturer: ONSEMI

Manufacturer part number:
2N5192G
TME Symbol:
2N5192G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
40W
Case
TO225
Current gain
20...80
Mounting
THT
Kind of package
bulk
Frequency
2MHz
Gross weight0.634 g
Certificates

WATCH VIDEO

See other products in this category: NPN THT transistors ONSEMI,
*
2N5192G
398 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 20 pcs - 0.55 USDGross price for quantities from 20 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs