+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5195G

Transistor: PNP; bipolar; 80V; 4A; 40W; TO225

Manufacturer: ONSEMI

Manufacturer part number:
2N5195G
TME Symbol:
2N5195G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
40W
Case
TO225
Current gain
20...80
Mounting
THT
Kind of package
bulk
Frequency
2MHz
Gross weight0.643 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
2N5195G
285 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs